LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520822F

DigiKey Part Number
350-1693-ND
Manufacturer
Manufacturer Product Number
5520822F
Description
LED CBI 5MM BI-LVL GRN RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
563nm
Configuration
2 High
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
501,30960 €65,48 €
1001,22010 €122,01 €
5001,06046 €530,23 €
1 0001,00846 €1 008,46 €
2 0000,96443 €1 928,86 €
5 0000,91642 €4 582,10 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,69370 €