LED Panel Indicator Green Fresnel 12V 60mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Fresnel 12V 60mA Screw Terminal
5563603304F
5563603304F

5563603304F

DigiKey Part Number
350-2381-ND
Manufacturer
Manufacturer Product Number
5563603304F
Description
LED PNL IND GRN FRESNEL SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 12V 60mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Fresnel
Ratings
DC
Voltage
12V
Current
60mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.12" (28.45mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,40000 €43,40 €
1035,82500 €358,25 €
10031,46220 €3 146,22 €
Manufacturers Standard Package
Unit Price without VAT:43,40000 €
Unit Price with VAT:53,38200 €