
SLG55021-200010V | |
|---|---|
DigiKey Part Number | 1827-1047-2-ND - Tape & Reel (TR) 1827-1047-1-ND - Cut Tape (CT) 1827-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG55021-200010V |
Description | IC GATE DRVR HIGH-SIDE 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC CMOS 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SLG55021-200010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 0.4V, 5.5V | |
Current - Peak Output (Source, Sink) | 32µA, 400µA | |
Input Type | CMOS | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29800 € | 29,80 € |
| 250 | 0,27732 € | 69,33 € |
| 500 | 0,26484 € | 132,42 € |
| 1 000 | 0,25457 € | 254,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24188 € | 725,64 € |
| 6 000 | 0,23567 € | 1 414,02 € |
| 9 000 | 0,23256 € | 2 093,04 € |
| 15 000 | 0,22911 € | 3 436,65 € |
| 21 000 | 0,22710 € | 4 769,10 € |
| 30 000 | 0,22516 € | 6 754,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66420 € |









