Single Board Computer 1.2GHz 4 Core 2GB/0GB RAM NXP i.MX8 QuadXPlus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-SBP-WMX-JM8E

DigiKey Part Number
602-CC-SBP-WMX-JM8E-ND
Manufacturer
Manufacturer Product Number
CC-SBP-WMX-JM8E
Description
SBC 1.2GHZ 4 CORE 2GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 2GB/0GB RAM NXP i.MX8 QuadXPlus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
NXP i.MX8 QuadXPlus
Speed
1.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.940" x 2.830" (100.07mm x 71.88mm)
Form Factor
Pico-ITX
Expansion Site/Bus
CAN, I2C, LVDS, MIPI, SPI
RAM Capacity/Installed
2GB/0GB
Storage Interface
eMMC, MicroSD
Video Outputs
LVDS, MIPI
Ethernet
10/100/1000 Mbps, RJ45
USB
USB 2.0 (2), USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
Power Supply, SD Card
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.