


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Applications | ISM | |
Interface | RS-232, RS-485 | |
Sensitivity | -105dBm | |
Power - Output | 17dBm (50mW) | |
Data Rate (Max) | 9.6kbps | |
Features | - | |
Voltage - Supply | 7V ~ 18V | |
Base Product Number |

