Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X24-009PKC-U

DigiKey Part Number
X24-009PKC-U-ND
Manufacturer
Manufacturer Product Number
X24-009PKC-U
Description
MODEM RF 2.4GHZ 9600BPS USB
Customer Reference
Detailed Description
RF Transceiver, Modem 2.4GHz ~ 2.4835GHz FHSS, FSK USB 9.6kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
FHSS, FSK
Frequency
2.4GHz ~ 2.4835GHz
Applications
ISM
Interface
USB
Sensitivity
-105dBm
Power - Output
17dBm (50mW)
Data Rate (Max)
9.6kbps
Features
-
Voltage - Supply
5V ~ 12V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.