
EK41901-01 | |
|---|---|
DigiKey Part Number | 1046-1156-ND |
Manufacturer | |
Manufacturer Product Number | EK41901-01 |
Description | EVAL BOARD FOR PE41901 |
Customer Reference | |
Detailed Description | PE41901 UltraCMOS® Mixer 10GHz ~ 19GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 10GHz ~ 19GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE41901 | |
Note | - | |
RF Type | - | |
RF Frequency | 10GHz ~ 19GHz | |
Function | Mixer |

