
AK8777B | |
|---|---|
DigiKey Part Number | AK8777BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK8777B |
Description | MAGNETIC SWITCH LATCH DUAL 6SOP |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Drain Hall Effect 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AK8777B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch, Dual | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 5.6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SOP | |
Package / Case | SOT-23-6 | |
Base Product Number |


