
ADUM3160BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM3160BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3160BRWZ |
Description | DGTL ISOLTR 2.5KV 1CH USB 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3160BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,01300 € | 70,13 € |
| 47 | 6,25043 € | 293,77 € |
| 141 | 5,87865 € | 828,89 € |
| 282 | 5,69663 € | 1 606,45 € |
| 517 | 5,56406 € | 2 876,62 € |
| 1 034 | 5,43774 € | 5 622,62 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 11,04540 € |












