
815-22-011-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-11-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-011-30-001101 |
Description | CONN SPRING PISTON 11POS SMD |
Customer Reference | |
Detailed Description | 11 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,87300 € | 58,73 € |
| 100 | 4,99170 € | 499,17 € |
| 500 | 4,45604 € | 2 228,02 € |
| 1 000 | 4,44688 € | 4 446,88 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,49930 € |

