MRF24WG0MA, PIC32MX695F512L chipKIT™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-273

DigiKey Part Number
1286-1135-ND
Manufacturer
Manufacturer Product Number
410-273
Description
CHIPKIT WF32 PIC32MX695F512L
Customer Reference
Detailed Description
MRF24WG0MA, PIC32MX695F512L chipKIT™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF24WG0MA, PIC32MX695F512L
Note
-
RF Type
802.11 b/g (WiFi/WLAN/Wi-Fi 3)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.