
74AUP2G04FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G04FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP2G04FZ4-7CT-ND - Cut Tape (CT) 31-74AUP2G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09480 € | 2,37 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,07368 € | 18,42 € |
| 500 | 0,06960 € | 34,80 € |
| 1 000 | 0,06627 € | 66,27 € |
| 2 500 | 0,06360 € | 159,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06061 € | 303,05 € |
| 10 000 | 0,05886 € | 588,60 € |
| 15 000 | 0,05798 € | 869,70 € |
| 25 000 | 0,05701 € | 1 425,25 € |
| 35 000 | 0,05644 € | 1 975,40 € |
| 50 000 | 0,05589 € | 2 794,50 € |
| 125 000 | 0,05471 € | 6 838,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |






