
ADTC124ECAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC124ECAQ-13TR-ND - Tape & Reel (TR) 31-ADTC124ECAQ-13CT-ND - Cut Tape (CT) 31-ADTC124ECAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC124ECAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04388 € | 21,94 € |
| 1 000 | 0,03855 € | 38,55 € |
| 2 000 | 0,03406 € | 68,12 € |
| 5 000 | 0,02917 € | 145,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02614 € | 261,40 € |
| 20 000 | 0,02359 € | 471,80 € |
| 30 000 | 0,02229 € | 668,70 € |
| 50 000 | 0,02082 € | 1 041,00 € |
| 70 000 | 0,01996 € | 1 397,20 € |
| 100 000 | 0,01912 € | 1 912,00 € |
| 250 000 | 0,01727 € | 4 317,50 € |
| 500 000 | 0,01624 € | 8 120,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |



