Direct
Similar

AP1510SL-13 | |
|---|---|
DigiKey Part Number | AP1510SL-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1510SL-13 |
Description | IC REG BUCK ADJUSTABLE 3A 8SOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1510SL-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |



