Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62200WU-7

DigiKey Part Number
31-AP62200WU-7TR-ND - Tape & Reel (TR)
31-AP62200WU-7CT-ND - Cut Tape (CT)
31-AP62200WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62200WU-7
Description
IC REG BUCK ADJ 2A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP62200WU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
740kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19400 €1,94 €
250,17200 €4,30 €
1000,14820 €14,82 €
2500,13680 €34,20 €
5000,12994 €64,97 €
1 0000,12427 €124,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11728 €351,84 €
6 0000,11386 €683,16 €
9 0000,11214 €1 009,26 €
15 0000,11025 €1 653,75 €
21 0000,10914 €2 291,94 €
30 0000,10807 €3 242,10 €
75 0000,10577 €7 932,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34440 €