


AP22818AKCWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818AKCWT-7TR-ND - Tape & Reel (TR) 31-AP22818AKCWT-7CT-ND - Cut Tape (CT) 31-AP22818AKCWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818AKCWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11970 € | 11,97 € |
| 250 | 0,11028 € | 27,57 € |
| 500 | 0,10452 € | 52,26 € |
| 1 000 | 0,09982 € | 99,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09400 € | 282,00 € |
| 6 000 | 0,09115 € | 546,90 € |
| 9 000 | 0,08972 € | 807,48 € |
| 15 000 | 0,08814 € | 1 322,10 € |
| 21 000 | 0,08722 € | 1 831,62 € |
| 30 000 | 0,08633 € | 2 589,90 € |
| 75 000 | 0,08441 € | 6 330,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |


