


AP7345D-3333RH4-7 | |
|---|---|
DigiKey Part Number | 31-AP7345D-3333RH4-7TR-ND - Tape & Reel (TR) 31-AP7345D-3333RH4-7CT-ND - Cut Tape (CT) 31-AP7345D-3333RH4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7345D-3333RH4-7 |
Description | IC REG LIN 3.3V/3.3V X2DFN1612-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA, 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09440 € | 2,36 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,07352 € | 18,38 € |
| 500 | 0,06946 € | 34,73 € |
| 1 000 | 0,06614 € | 66,14 € |
| 2 500 | 0,06261 € | 156,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06049 € | 302,45 € |
| 10 000 | 0,05874 € | 587,40 € |
| 15 000 | 0,05786 € | 867,90 € |
| 25 000 | 0,05689 € | 1 422,25 € |
| 35 000 | 0,05632 € | 1 971,20 € |
| 50 000 | 0,05578 € | 2 789,00 € |
| 125 000 | 0,05460 € | 6 825,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

