
FMMTA92QTA | |
|---|---|
DigiKey Part Number | 31-FMMTA92QTATR-ND - Tape & Reel (TR) 31-FMMTA92QTACT-ND - Cut Tape (CT) 31-FMMTA92QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTA92QTA |
Description | TRANS PNP 300V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 310 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09020 € | 45,10 € |
| 1 000 | 0,08006 € | 80,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06717 € | 201,51 € |
| 6 000 | 0,06067 € | 364,02 € |
| 9 000 | 0,05735 € | 516,15 € |
| 15 000 | 0,05362 € | 804,30 € |
| 21 000 | 0,05141 € | 1 079,61 € |
| 30 000 | 0,04927 € | 1 478,10 € |
| 75 000 | 0,04455 € | 3 341,25 € |
| 150 000 | 0,04228 € | 6 342,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39360 € |


