Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAV70-7-F-W | |
|---|---|
DigiKey Part Number | 31-BAV70-7-F-WTR-ND - Tape & Reel (TR) 31-BAV70-7-F-WCT-ND - Cut Tape (CT) 31-BAV70-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-7-F-W |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02200 € | 0,55 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01624 € | 4,06 € |
| 500 | 0,01512 € | 7,56 € |
| 1 000 | 0,01423 € | 14,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01309 € | 39,27 € |
| 6 000 | 0,01254 € | 75,24 € |
| 9 000 | 0,01227 € | 110,43 € |
| 15 000 | 0,01196 € | 179,40 € |
| 21 000 | 0,01178 € | 247,38 € |
| 30 000 | 0,01161 € | 348,30 € |
| 75 000 | 0,01124 € | 843,00 € |
| 150 000 | 0,01101 € | 1 651,50 € |
| 300 000 | 0,01083 € | 3 249,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |




