
BAV70DV-7 | |
|---|---|
DigiKey Part Number | 31-BAV70DV-7TR-ND - Tape & Reel (TR) 31-BAV70DV-7CT-ND - Cut Tape (CT) 31-BAV70DV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DV-7 |
Description | DIODE ARRAY GP 75V 150MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,13388 € | 66,94 € |
| 1 000 | 0,11961 € | 119,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08171 € | 245,13 € |
| 6 000 | 0,08090 € | 485,40 € |
| 9 000 | 0,07991 € | 719,19 € |
| 15 000 | 0,07764 € | 1 164,60 € |
| 21 000 | 0,07068 € | 1 484,28 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

