
BAV70DWQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV70DWQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70DWQ-7-F |
Description | DIODE ARRAY GP 80V 150MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05522 € | 165,66 € |
| 6 000 | 0,04974 € | 298,44 € |
| 9 000 | 0,04694 € | 422,46 € |
| 15 000 | 0,04379 € | 656,85 € |
| 21 000 | 0,04192 € | 880,32 € |
| 30 000 | 0,04011 € | 1 203,30 € |
| 75 000 | 0,03613 € | 2 709,75 € |
| 150 000 | 0,03432 € | 5 148,00 € |
| Unit Price without VAT: | 0,05522 € |
|---|---|
| Unit Price with VAT: | 0,06792 € |

