Similar
Similar
Similar
Similar
Similar
Similar
Similar

BFS17TA | |
|---|---|
DigiKey Part Number | BFS17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS17TA |
Description | RF TRANS NPN 15V 1.3GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 1.3GHz 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFS17TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.3GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 500MHz | |
Gain | - | |
Power - Max | 330mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 25mA, 1V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |







