DMG3415U-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 15 164
Unit Price: 0,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 47 083
Unit Price: 0,73000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 10 028
Unit Price: 0,65000 €
Datasheet
P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3415U-13

DigiKey Part Number
DMG3415U-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG3415U-13
Description
MOSFET P-CH DFN-3
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
42.5mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
294 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.