N-Channel 30 V 3.2A (Ta) 900mW (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3115UDM-7

DigiKey Part Number
DMN3115UDMDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3115UDM-7
Description
MOSFET N-CH 30V 3.2A SOT-26
Customer Reference
Detailed Description
N-Channel 30 V 3.2A (Ta) 900mW (Ta) Surface Mount SOT-26
EDA/CAD Models
DMN3115UDM-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
476 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.