MFR Recommended

DMN7022LFGQ-13 | |
|---|---|
DigiKey Part Number | DMN7022LFGQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN7022LFGQ-13 |
Description | MOSFET N-CH 75V 23A POWERDI3333 |
Customer Reference | |
Detailed Description | N-Channel 75 V 23A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2737 pF @ 35 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |


