
DMP2060UFDB-7 | |
|---|---|
DigiKey Part Number | DMP2060UFDB-7DITR-ND - Tape & Reel (TR) DMP2060UFDB-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMP2060UFDB-7 |
Description | MOSFET 2P-CH 20V 3.2A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.2A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 881pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43440 € | 43,44 € |
| 500 | 0,33802 € | 169,01 € |
| 1 000 | 0,30698 € | 306,98 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,29150 € |

