P-Channel 450 V 250mA (Tc) 13.9W (Tc) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP45H150DHE-13

DigiKey Part Number
DMP45H150DHE-13DITR-ND - Tape & Reel (TR)
DMP45H150DHE-13DICT-ND - Cut Tape (CT)
DMP45H150DHE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP45H150DHE-13
Description
MOSFET P-CH 450V 250MA SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 450 V 250mA (Tc) 13.9W (Tc) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMP45H150DHE-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
59.2 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
13.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26340 €26,34 €
5000,20082 €100,41 €
1 0000,18063 €180,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,15400 €385,00 €
5 0000,14088 €704,40 €
7 5000,13419 €1 006,43 €
12 5000,12667 €1 583,38 €
17 5000,12222 €2 138,85 €
25 0000,11876 €2 969,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,81180 €