DMP3100L-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 51 832
Unit Price: 0,36000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 15 769
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 81
Unit Price: 0,66000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 546
Unit Price: 0,74000 €

Similar


Vishay Siliconix
In Stock: 18 194
Unit Price: 0,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6 469
Unit Price: 0,65000 €
Datasheet
P-Channel 30 V 2.7A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3100L-7

DigiKey Part Number
DMP3100L-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3100L-7
Description
MOSFET P-CH 30V 2.7A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 2.7A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3100L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
227 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.08W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes