N-Channel 60 V 16.3A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 16.3A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
TO-252-3

DMTH6010SK3-13

DigiKey Part Number
DMTH6010SK3-13DITR-ND - Tape & Reel (TR)
DMTH6010SK3-13DICT-ND - Cut Tape (CT)
DMTH6010SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6010SK3-13
Description
MOSFET N-CH 60V 16.3A/70A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16.3A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1940 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,92900 €9,29 €
1000,62210 €62,21 €
5000,49052 €245,26 €
1 0000,44818 €448,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,39028 €975,70 €
5 0000,36282 €1 814,10 €
7 5000,36145 €2 710,88 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,79580 €