
DMWSH120H37SM4 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H37SM4-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H37SM4 |
Description | SIC MOSFET BVDSS: >1000V TO247-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 75A (Tj) 315W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 800 V |
FET Type | Power Dissipation (Max) 315W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 30A, 18V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,85267 € | 265,58 € |
| Unit Price without VAT: | 8,85267 € |
|---|---|
| Unit Price with VAT: | 10,88878 € |

