


DTVS20SP4UR-7 | |
|---|---|
DigiKey Part Number | DTVS20SP4UR-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTVS20SP4UR-7 |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12943 € | 388,29 € |
| 6 000 | 0,11832 € | 709,92 € |
| 9 000 | 0,11265 € | 1 013,85 € |
| 15 000 | 0,10629 € | 1 594,35 € |
| 21 000 | 0,10252 € | 2 152,92 € |
| 30 000 | 0,09897 € | 2 969,10 € |
| Unit Price without VAT: | 0,12943 € |
|---|---|
| Unit Price with VAT: | 0,15920 € |

