


FK2500060 | |
|---|---|
DigiKey Part Number | 31-FK2500060TR-ND - Tape & Reel (TR) 31-FK2500060CT-ND - Cut Tape (CT) 31-FK2500060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2500060 |
Description | XTAL OSC XO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,79360 € | 79,36 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71940 € | 359,70 € |
| 1 000 | 0,68965 € | 689,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64504 € | 1 935,12 € |
| 6 000 | 0,61842 € | 3 710,52 € |
| 9 000 | 0,60338 € | 5 430,42 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,29150 € |

