Parametric Equivalent

DMTH6030LFDFW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6030LFDFW-13TR-ND - Tape & Reel (TR) 31-DMTH6030LFDFW-13CT-ND - Cut Tape (CT) 31-DMTH6030LFDFW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6030LFDFW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.2A (Ta) 1.4W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 452 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXG) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,16958 € | 84,79 € |
| 1 000 | 0,15209 € | 152,09 € |
| 2 000 | 0,13737 € | 274,74 € |
| 5 000 | 0,12142 € | 607,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10821 € | 1 082,10 € |
| 20 000 | 0,10016 € | 2 003,20 € |
| 30 000 | 0,09607 € | 2 882,10 € |
| 50 000 | 0,09574 € | 4 787,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70110 € |


