
PAM8620TR | |
|---|---|
DigiKey Part Number | 31-PAM8620TR-ND - Tape & Reel (TR) 31-PAM8620TRCT-ND - Cut Tape (CT) 31-PAM8620TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8620TR |
Description | IC AMP CLASS D STEREO 10W 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8620TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,38680 € | 34,67 € |
| 100 | 1,24180 € | 124,18 € |
| 250 | 1,17264 € | 293,16 € |
| 500 | 1,13094 € | 565,47 € |
| 1 000 | 1,09661 € | 1 096,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05421 € | 3 162,63 € |
| 6 000 | 1,03346 € | 6 200,76 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,52150 € |

