
LM4040C33FTA | |
|---|---|
DigiKey Part Number | 31-LM4040C33FTATR-ND - Tape & Reel (TR) 31-LM4040C33FTACT-ND - Cut Tape (CT) 31-LM4040C33FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C33FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C33FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,27800 € | 6,95 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22436 € | 56,09 € |
| 500 | 0,21392 € | 106,96 € |
| 1 000 | 0,20532 € | 205,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19471 € | 584,13 € |
| 6 000 | 0,18951 € | 1 137,06 € |
| 9 000 | 0,18691 € | 1 682,19 € |
| 15 000 | 0,18403 € | 2 760,45 € |
| 21 000 | 0,18234 € | 3 829,14 € |
| 30 000 | 0,18072 € | 5 421,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54120 € |











