PI74FCT574ATS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,31192 €

Similar


Texas Instruments
In Stock: 573
Unit Price: 3,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: 3,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 353
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,39556 €
Datasheet

Similar


Texas Instruments
In Stock: 514
Unit Price: 4,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 308
Unit Price: 3,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 753
Unit Price: 3,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 511
Unit Price: 4,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 992
Unit Price: 4,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,27000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT574ATS

DigiKey Part Number
PI74FCT574ATS-ND
Manufacturer
Manufacturer Product Number
PI74FCT574ATS
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI74FCT574ATS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
500 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes