PI7C9X7958ANBE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 20,29000 €
Datasheet
PCI Bridge, PCI to UART UART Interface 160-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X7958ANBE

DigiKey Part Number
PI7C9X7958ANBE-ND
Manufacturer
Manufacturer Product Number
PI7C9X7958ANBE
Description
IC PCIE-TO-UART BRIDGE 160LFBGA
Customer Reference
Detailed Description
PCI Bridge, PCI to UART UART Interface 160-LFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI
Function
Bridge, PCI to UART
Interface
UART
Standards
-
Voltage - Supply
1.8V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
160-LFBGA
Supplier Device Package
160-LFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes