
SB160-T | |
|---|---|
DigiKey Part Number | 31-SB160-TTR-ND - Tape & Reel (TR) 31-SB160-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB160-T |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB160-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,13278 € | 66,39 € |
| 1 000 | 0,11861 € | 118,61 € |
| 2 000 | 0,10667 € | 213,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09091 € | 454,55 € |
| 10 000 | 0,08315 € | 831,50 € |
| 15 000 | 0,07919 € | 1 187,85 € |
| 25 000 | 0,07474 € | 1 868,50 € |
| 35 000 | 0,07211 € | 2 523,85 € |
| 50 000 | 0,06992 € | 3 496,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55350 € |

