Diode 45 V 10A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10B45P5-13

DigiKey Part Number
SBR10B45P5-13DITR-ND - Tape & Reel (TR)
SBR10B45P5-13DICT-ND - Cut Tape (CT)
SBR10B45P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10B45P5-13
Description
DIODE SBR 45V 10A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
380 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 617
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,31700 €3,17 €
1000,26950 €26,95 €
5000,20568 €102,84 €
1 0000,17920 €179,20 €
2 0000,16774 €335,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14168 €708,40 €
10 0000,13326 €1 332,60 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,65190 €