Diode 60 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123F
SOD123F

SBR2M60S1F-7

DigiKey Part Number
SBR2M60S1F-7DITR-ND - Tape & Reel (TR)
SBR2M60S1F-7DICT-ND - Cut Tape (CT)
SBR2M60S1F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2M60S1F-7
Description
DIODE SBR 60V 2A SOD123F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 nA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29300 €2,93 €
1000,18610 €18,61 €
5000,14016 €70,08 €
1 0000,12531 €125,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10323 €309,69 €
6 0000,09399 €563,94 €
9 0000,08928 €803,52 €
15 0000,08399 €1 259,85 €
21 0000,08086 €1 698,06 €
30 0000,07781 €2 334,30 €
75 0000,07498 €5 623,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,57810 €