
SDMP0340LT-7-F | |
|---|---|
DigiKey Part Number | SDMP0340LT-FDITR-ND - Tape & Reel (TR) SDMP0340LT-FDICT-ND - Cut Tape (CT) SDMP0340LT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMP0340LT-7-F |
Description | DIODE SCHOTTKY 40V 30MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12010 € | 60,05 € |
| 1 000 | 0,10699 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09030 € | 270,90 € |
| 6 000 | 0,08189 € | 491,34 € |
| 9 000 | 0,07760 € | 698,40 € |
| 15 000 | 0,07278 € | 1 091,70 € |
| 21 000 | 0,06993 € | 1 468,53 € |
| 30 000 | 0,06715 € | 2 014,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |

