
SDT12A120P5-7D | |
|---|---|
DigiKey Part Number | SDT12A120P5-7D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT12A120P5-7D |
Description | DIODE SCHOTTK 120V 12A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,26858 € | 402,87 € |
| 3 000 | 0,24646 € | 739,38 € |
| 4 500 | 0,23519 € | 1 058,36 € |
| 7 500 | 0,22252 € | 1 668,90 € |
| 10 500 | 0,21515 € | 2 259,08 € |
| Unit Price without VAT: | 0,26858 € |
|---|---|
| Unit Price with VAT: | 0,33035 € |

