Diode 60 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT8A60VP5-7D

DigiKey Part Number
31-SDT8A60VP5-7DTR-ND - Tape & Reel (TR)
31-SDT8A60VP5-7DCT-ND - Cut Tape (CT)
31-SDT8A60VP5-7DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT8A60VP5-7D
Description
DIODE SCHOTTKY 60V 8A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36700 €3,67 €
1000,23560 €23,56 €
5000,17890 €89,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,13473 €202,09 €
3 0000,13322 €399,66 €
4 5000,12678 €570,51 €
7 5000,10953 €821,48 €
10 5000,10252 €1 076,46 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,72570 €