
SDT8A60VP5-7D | |
|---|---|
DigiKey Part Number | 31-SDT8A60VP5-7DTR-ND - Tape & Reel (TR) 31-SDT8A60VP5-7DCT-ND - Cut Tape (CT) 31-SDT8A60VP5-7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT8A60VP5-7D |
Description | DIODE SCHOTTKY 60V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,17890 € | 89,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,13473 € | 202,09 € |
| 3 000 | 0,13322 € | 399,66 € |
| 4 500 | 0,12678 € | 570,51 € |
| 7 500 | 0,10953 € | 821,48 € |
| 10 500 | 0,10252 € | 1 076,46 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,72570 € |

