


SMBJ7.0CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ7.0CA-FDITR-ND - Tape & Reel (TR) SMBJ7.0CA-FDICT-ND - Cut Tape (CT) SMBJ7.0CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA-13-F |
Description | TVS DIODE 7VWM 12VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7.0CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12050 € | 12,05 € |
| 500 | 0,09552 € | 47,76 € |
| 1 000 | 0,08348 € | 83,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07487 € | 224,61 € |
| 6 000 | 0,07315 € | 438,90 € |
| 9 000 | 0,06777 € | 609,93 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |











