SMCJ6.5A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20 815
Unit Price: 0,59000 €

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,50095 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,17903 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 365
Unit Price: 0,28000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 2 990
Unit Price: 0,55000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 000
Unit Price: 0,31796 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36232 €
Datasheet

Similar


Bourns Inc.
In Stock: 14 041
Unit Price: 0,63000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 866
Unit Price: 1,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ6.5A-13

DigiKey Part Number
SMCJ6.5ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.5A-13
Description
TVS DIODE 6.5VWM 11.2VC SMC
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ6.5A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
133.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,40879 €12 263,70 €
Unit Price without VAT:0,40879 €
Unit Price with VAT:0,50281 €