
ZLNB2015JA16TC | |
|---|---|
DigiKey Part Number | ZLNB2015JA16TCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLNB2015JA16TC |
Description | IC CTRLR U-QFN3030-16 |
Customer Reference | |
Detailed Description | RF IC Voltage/Tone Detector General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Voltage/Tone Detector | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

