ZRB500F01TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 564
Unit Price: 0,70000 €
Datasheet

Direct


Texas Instruments
In Stock: 7 428
Unit Price: 0,98000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 113
Unit Price: 1,11000 €
Datasheet

Direct


Texas Instruments
In Stock: 5 399
Unit Price: 0,56000 €
Datasheet

Direct


Texas Instruments
In Stock: 7 891
Unit Price: 0,56000 €
Datasheet

Direct


Microchip Technology
In Stock: 3 793
Unit Price: 0,31000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5 451
Unit Price: 1,02000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2 195
Unit Price: 1,21000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 9 258
Unit Price: 1,11000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 6 849
Unit Price: 0,70000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3 301
Unit Price: 0,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 092
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 122
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 934
Unit Price: 1,01000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB500F01TC

DigiKey Part Number
ZRB500F01TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZRB500F01TC
Description
IC VREF SHUNT 1% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types