ZRC250R01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2
Unit Price: 1,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: 1,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 80 338
Unit Price: 0,66265 €
Datasheet

Similar


Texas Instruments
In Stock: 1 052
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 149
Unit Price: 0,56000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1% 5 mA E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRC250R01

DigiKey Part Number
ZRC250R01-ND
Manufacturer
Manufacturer Product Number
ZRC250R01
Description
IC VREF SHUNT 1% E-LINE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 5 mA E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±1%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes