
ZRC500F01TA | |
|---|---|
DigiKey Part Number | ZRC500F01DITR-ND - Tape & Reel (TR) ZRC500F01DICT-ND - Cut Tape (CT) ZRC500F01DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC500F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60720 € | 15,18 € |
| 100 | 0,53600 € | 53,60 € |
| 250 | 0,50188 € | 125,47 € |
| 500 | 0,48134 € | 240,67 € |
| 1 000 | 0,46443 € | 464,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44355 € | 1 330,65 € |
| 6 000 | 0,43333 € | 2 599,98 € |
| 9 000 | 0,42821 € | 3 853,89 € |
| 15 000 | 0,42254 € | 6 338,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,14390 € |

